Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board 2.44 GHz RN-4870-SNSR

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
123-8526
제조사 부품 번호:
RN-4870-SNSR
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Communication & Wireless Development Tool

Kit Classification

Daughter Board

RF Technology

Bluetooth Smart (BLE)

Featured Device

RN4870

Kit Name

PICtail Plus

Maximum Frequency

2.44GHz

Interface Type

USB

Standards/Approvals

RoHS

RN4870 Bluetooth Low Energy PICtail Plus Daughter Board


The Microchip RN4870 Bluetooth PICtail Plus Daughter Board is a flexible development tool that showcases the RN4870 Bluetooth 4.2 Low Energy Module. It can be used standalone or utilised to add the RN4870 to Microchip development platforms that feature a PICtail Plus connector, such as the Explorer boards.

Included is a separate sensor board that features a potentiometer, light sensor and push button to generate data for the RN4870 to transfer over Bluetooth.

When used as a standalone tool the board interfaces with a host PC via USB as a Communication Device Class (CDC). Through a terminal program, the RN4870 can be configured through the provided command set.

As a Daughter Board the PICtail/PICtail Plus connector is used to interface with compatible development platforms. When connected the RN4870 UART interface is available to the base board microcontroller for data transfer and configuration, with the latter via an easy-to-use ASCII style command set.

Microchip also provides two iOS apps for the iPad and iPhone to help with development. The BLE Sensor app allows an iPad or iPhone to view sensor data and configure the module in real time. The Bluetooth Smart Discover app provides the ability to scan and connect to Bluetooth Low Energy devices, allowing read, write and enable notifications.

Features


RN4870 Bluetooth 4.2 Low-Energy Module

Can be used standalone via USB, or as a daughter board via PICtail/PICtail Plus connector with compatible development platforms

Sensor board for generating data for transfer over Bluetooth

iOS apps for demonstration

Indication LEDs

Kit Contents


1 x RN4870 Bluetooth Low Energy PICtail Plus Daughter Board

1 x Sensor Board

1 x USB Cable

Bluetooth - Microchip


관련된 링크들