RS Better World

Schneider Electric TRV00121 Front Display Module FDM 121 96 x 96 mm LCD Display Module for Masterpact, PowerPact Circuit

Subtotal (1 unit)*

₩2,135,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,135,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS 제품 번호:
221-1294
제조사 부품 번호:
TRV00121
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Display Module

Display Technology

LCD

Kit Name

Front Display Module FDM 121 96 x 96 mm

For Use With

Masterpact, PowerPact Circuit Breakers, ComPact

Kit Classification

Display Module

Standards/Approvals

CSA, CE, UL

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric FDM121 is an Ethernet switchboard display module and it is part of EnerlinX communication system. This display unit is compatible with Master pact, Compact and PowerPact circuit breakers. FDM121 displays the measurements, alarms, and operating assistance data from one circuit breaker over ULP. Its LCD screen offers a high resolution with white backlighting. The FDM121 is equipped with a 24VDC terminal block and two RJ45 sockets for ULP connection. It is easily installed in a switchboard, either through a standard door cut-out (92x92mm) or two 22mm diameter holes. The FDM121 display module is entirely part of the EcoStruxure Power architecture and Ethernet ready smart panels. The FDM121 firmware can be updated using EcoStruxure Power Commission software.

IP degree of protection - IP54

Control type - Remote control

Mounting mode - Flush mounting

Mounting support - Surface mount with kit

Display type - LCD screen with white backlighting

관련된 링크들