4D Systems SK-480RD-CTP-CLB SK-480RD-CTP-CLB Starter Kit 1.47 in TFT Starter Kit With DIABLO-16 Graphics Processor for

Subtotal (1 unit)*

₩435,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩435,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
649-321
제조사 부품 번호:
SK-480RD-CTP-CLB
제조업체:
4D Systems
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

4D Systems

Diagonal Display Size

1.47in

Product Type

Display Development Tool

Display Technology

TFT

Featured Device

DIABLO-16 Graphics Processor

Kit Name

SK-480RD-CTP-CLB Starter Kit

For Use With

Display Development Tools

Kit Classification

Starter Kit

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The 4D Systems Round LCD Intelligent Display Module is powered by 4D Systems' DIABLO-16 Graphics Processor. The 2.1 inch TFT IPS round LCD on the uLCD-480RD features a diameter of 480 pixels, with 240 pixels from the center in any direction due to its circular design. Unlike traditional square-configured TFT LCDs, the pixels are arranged in a round configuration. The DIABLO-16 processor drives the display and peripherals, enabling stand-alone functionality and programming via the 4D Systems Workshop4 IDE software.

6 banks of 32750 bytes of Flash memory for User Application Code and Data

32Kb of SRAM purely for the User

16 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs

On-board SPI Flash memory, selectable to use instead of the on-board micro-SD memory card

DOS-compatible file access (FAT16 format) as well as low-level access to card memory

Note

Currently delivered without SD cards.

관련된 링크들