4D Systems SK-pixxiLCD-20P2-CTP-CLB pixxiLCD-20 2 in Capacitive Touch Screen Starter Kit
- RS 제품 번호:
- 204-2736
- 제조사 부품 번호:
- SK-pixxiLCD-20P2-CTP-CLB
- 제조업체:
- 4D Systems
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 204-2736
- 제조사 부품 번호:
- SK-pixxiLCD-20P2-CTP-CLB
- 제조업체:
- 4D Systems
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 4D Systems | |
| Kit Name | pixxiLCD-20 | |
| Diagonal Display Size | 2 in | |
| Display Technology | Capacitive Touch Screen | |
| Kit Classification | Starter Kit | |
| Product Type | Graphics Display Development Kit | |
| 모두 선택 | ||
|---|---|---|
브랜드 4D Systems | ||
Kit Name pixxiLCD-20 | ||
Diagonal Display Size 2 in | ||
Display Technology Capacitive Touch Screen | ||
Kit Classification Starter Kit | ||
Product Type Graphics Display Development Kit | ||
- COO (Country of Origin):
- AU
The 4D Systems pixxiLCD series 2 inch intelligent display starter kit with PIXXI-28 graphics controller. The kit includes 1 x pixxiLCD-20P2, 1 x GEN4-IB,1 x 30-to-15-way 75 mm FFC cable, 1 x 4D-UPA, 1 x 5 pin ribbon cable and 1 x uSD-4GB-industrial
Low cost
Capacitive touch
Suitable for fast and easy integration
RoHS, REACH and CE compliant
Resolution 176 x 220
Brightness 460 cd/m2
Controller PIXXI-28
Storage Temperature -30°C to +80°C
Connector 15 way ZIF Socket
Display Viewing Area (mm) 31.68 x 39.60
Module Dimensions (mm) 44.60 x 65.80 x 7.00
Supply Voltage 5.0 VDC
Colours RGB 65K
관련된 링크들
- 4D Systems SK-pixxiLCD-13P2-CTP-CLB pixxiLCD-13 1.3 in TFT Starter Kit With pixxiLCD-13P2, pixxiLCD-13P2-CTP-CLB for
- 4D Systems SK-pixxiLCD-20P2 pixxiLCD-20 2 in TFT Starter Kit With pixxiLCD-20P2, pixxiLCD-20P2-CTP-CLB for pixxiLCD-20
- 4D Systems pixxiLCD-20P2-CTP-CLB LCD Colour Display Touch Screen, 50.8 mm, 176 x 220 pixel
- 4D Systems SK-pixxiLCD-13P2 pixxiLCD-13 1.3 in TFT Starter Kit With pixxiLCD-13P2-CTP-CLB, pixxiLCD-13P2 for pixxiLCD-13
- 4D Systems pixxiLCD-13P2-CTP-CLB LCD Colour Display Touch Screen, 1.2954 mm, 240 x 240 pixel
- 4D Systems SK-pixxiLCD-39P4-CTP pixxiLCD-39 3.9 in TFT Starter Kit With pixxiLCD-39P4-CTP, pixxiLCD-39P4 for pixxiLCD-39
- 4D Systems SK-pixxiLCD-25P4-CTP pixxiLCD-25 2.5 in TFT Starter Kit With pixxiLCD-25P4-CTP, pixxiLCD-25P4 for pixxiLCD-25
- 4D Systems SK-pixxiLCD-25P4 pixxiLCD-25 2.5 in TFT Starter Kit With pixxiLCD-25P4, pixxiLCD-25P4-CTP for pixxiLCD-25