Festo Dispensing Tip Dispensing Tip
- RS 제품 번호:
- 652-124
- 제조사 부품 번호:
- DHAP-20-TA1FS-P960R
- 제조업체:
- Festo
Subtotal (1 unit)*
₩625,700.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩625,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 652-124
- 제조사 부품 번호:
- DHAP-20-TA1FS-P960R
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Dispensing Tip | |
| Sub Type | Dispensing Tip | |
| Length | 37.1mm | |
| Outside Diameter | 7.7mm | |
| Series | DHAP | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Dispensing Tip | ||
Sub Type Dispensing Tip | ||
Length 37.1mm | ||
Outside Diameter 7.7mm | ||
Series DHAP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Festo Disposable tip is engineered for precision in pipetting applications, designed specifically for 20 to 1000 μl disposable tips. This sophisticated pipette tip holder allows for reliable and accurate sample handling, enhancing efficiency in laboratory environments. With a bioburden of ATP below 2⋅10-¹² mg/μl, and DNA content less than 32 pg human DNA, it ensures high purity standards. Ideal for critical processes, the disposable tips are packaged in racks and are pre-sterilised to a sterility assurance level of 1E-6. The lab-grade materials used provide exceptional corrosion resistance, making them suitable for demanding conditions. Additionally, the tips excel in maintaining sterile integrity and reliability even within a broad range of environmental conditions.
Volume capacity of 0.02 cm³ for efficient liquid handling
Compatible with Festo pipette tip holders which ensuring seamless integration
Pre-sterilised tips meet high sterility assurance standards
Corrosion resistance class CRC 4 for durability under high corrosion stress
ROHS-compliant materials ensure environmental safety and regulatory compliance
Compact packaging of 960 tips simplifies storage and access in laboratory settings
관련된 링크들
- Festo Dispensing Tip Dispensing Tip
- Kahnetics Green Dispensing Tip Dispensing Tip, 21 Gauge
- Kahnetics Blue Dispensing Tip Dispensing Tip, 23 Gauge
- Kahnetics Lavender Dispensing Tip Dispensing Tip, 30 Gauge
- Kahnetics Pink Dispensing Tip Dispensing Tip, 18 Gauge
- Kahnetics Green Dispensing Tip Dispensing Tip, 14 Gauge
- Weller Yellow Precision Dispensing Needle Dispensing Tip, 20 Gauge
- Weller White Precision Dispensing Needle Dispensing Tip, 17 Gauge