RS PRO Translucent Adhesive Applicator Kit AB1 Acrylic Bonding Adhesive, AB3 Acrylic Bonding Adhesive
- RS 제품 번호:
- 229-4544
- Distrelec 제품 번호:
- 304-18-992
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩16,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩18,260.00
재고있음
- 추가로 2026년 11월 23일 부터 105 개 단위 배송
- 추가로 2026년 12월 21일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩18,260.00 | - |
| 5 + | ₩15,020.00 | ₩16,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-4544
- Distrelec 제품 번호:
- 304-18-992
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Adhesive Applicator Kit | |
| For Use With | AB1 Acrylic Bonding Adhesive, AB3 Acrylic Bonding Adhesive | |
| Kit Contents | Needle, Bottle (125 ml) x 2, Gloves | |
| Colour | Translucent | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Adhesive Applicator Kit | ||
For Use With AB1 Acrylic Bonding Adhesive, AB3 Acrylic Bonding Adhesive | ||
Kit Contents Needle, Bottle (125 ml) x 2, Gloves | ||
Colour Translucent | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Rigid Plastics (Acrylic) Bonding
A range of 3 versatile adhesives for the fabrication/manufacture of signs & point of sale (POP) displays when using acrylics, polycarbonates, high impact polystyrenes and PETG. The RS IGA range offers these 3 solvented adhesives in handy 250ml sizes to minimise wastage in smaller applications:
AB-1 – 1 part (single part) cement formulated to provide excellent bonding of small lap and butt joints on cast acrylics. It is also suitable for polycarbonate, high impact polystyrene and PETG and offers small gap filling qualities.
AB-2 – 2 part kit formulated to provide excellent bonding of all types of joints on the plastics mentioned above where an external exposure stronger bond is required.
AB-3 – 1 part (single part) cement formulated to provide excellent bonding of small lap and butt joints on extruded acrylics, polycarbonates, high impact polystyrenes and PETG. It will also give good results on cast acrylics. This water thin viscosity adhesive is ideal for use in by capillary action.
Pre-bond 1 – Solvent based cleaner in 250ml screw top can designed to clean & degrease the surfaces prior to bonding.
관련된 링크들
- Wurth Elektronik ConTOOL Crimp Tool Applicator Kit for Crimping Tools for ConTOOL Applicator Kit for ConWTB Tools
- HellermannTyton Adhesive Syringe Gun
- Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive, 5 kg
- 3M Translucent Transfer Tape, Acrylic Backing, 12mm x 55 m
- 3M 924 Translucent Transfer Tape, Acrylic Backing, 19mm x 55 m
- RS PRO Clear Cleaner 3 Bottle Adhesive Debonder for use with Rigid Plastic Acrylic, 250 ml
- 3M Scotch-Weld Cartridge Acrylic Adhesive, 45 ml
- 3M Scotch-Weld Cartridge Acrylic Adhesive, 490 ml