3M 924 Translucent Transfer Tape, Acrylic Backing, 19mm x 55 m

Subtotal (1 Box of 12 units)*

₩549,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩549,060.00₩45,756.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6304
Distrelec 제품 번호:
304-41-798
제조사 부품 번호:
7000116639
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Transfer Tape

Tape Type

Adhesive Tape

Backing Material

Acrylic

Width

19mm

Length

55m

Thickness

50μm

Colour

Translucent

Adhesive Material

Acrylic

Trade Name

924

Minimum Operating Temperature

-51°C

제외

COO (Country of Origin):
PL

3M Transfer Tape, 19mm Width, 55m Length - 7000116639


This transfer tape is a thin, pressure-sensitive adhesive solution designed for precise mounting and laminating tasks in industrial settings. It features a translucent backing and an acrylic-based adhesive suitable for applications in automation, electronics, electrical and mechanical environments where a low-profile bonding layer is required.

Features and Benefits:


• Acrylic adhesive providing Durable bond performance under load
• Operates down to -51°C enabling low-temperature processing
• 0.05mm thickness offering minimal build-up and fine detail transfer
• Translucent backing aiding accurate alignment during application
• Supplied in 19mm width for narrow-line bonding and masking
• 55m length reducing reel changes for high-volume workflows

Applications


• Suitable for mounting printed vinyl graphics in signage production
• Ideal for lamination of thin components in electronics assembly
• Used for attaching nameplates and overlays in electrical panels
• Can be used for precision bonding in mechanical subassemblies
• Used with automation pick-and-place systems for decal transfer

What substrate compatibility can I expect with this product?


The acrylic formulation adheres well to a range of non-porous surfaces including coated metals and common plastics used in industrial assemblies.

How does the tape behave during thermal cycling in equipment?


The adhesive maintains tack and adhesion at temperatures as low as -51°C, reducing the risk of debonding under cold conditions.

Is the roll format suitable for automated dispensing equipment?


The 19mm roll width and 55m length are compatible with many reel-fed dispensers, limiting downtime for replenishment.

What Visual aid does the tape offer for precision placement?


The translucent backing permits improved line of sight when aligning thin graphics or components prior to pressure activation.

관련된 링크들