ABB 30 W Bell Transformer, 230 V Primary, 24 V Secondary

Subtotal (1 unit)*

₩90,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 42 개 단위 배송
  • 추가로 2026년 11월 20일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩90,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-2216
제조사 부품 번호:
2CSM228765R0802 TM30/24
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Bell Transformer

Primary Voltage

230 V

Secondary Voltage

24 V

Mount Type

DIN Rail

Number of Outputs

5

Length

85mm

Width

52.5mm

Power

30W

Depth

65mm

Termination Type

Screw

Minimum Operating Frequency

50Hz

Modular Transformer Type

Fail Safe Bell

Minimum Operating Temperature

10°C

Maximum Operating Frequency

60Hz

Series

TM

Weight

450g

Maximum Operating Temperature

40°C

Standards/Approvals

No

ABB DIN Rail Bell Transformer, 30W Output Power, Class B Insulation Rating - TM Series - 2CSM228765R0802 TM30/24


If you need a secure power conversion solution, this DIN rail transformer from ABB will do the trick. It steps down 230V AC inputs from your mains supply into stable secondary voltages of 12 to 24V AC. This makes it a good fit for intermittent applications or discontinuous loads like doorbells. As a fail-safe transformer, it won't function in overload or short-circuit conditions making it a practical pick for protecting you and any connected equipment. Thanks to dependable double isolation between this module's primary and secondary windings, you can rest assured your risk of accidental contact with live elements is minimised. Its Class B insulation rating means it works in temperatures up to +130°C so you know it can handle the heat in harsh environments.

Features & Benefits


• 30W rating means it's suitable for low-power applications

• IP20 approval assures you terminals are touch-safe and protected against objects larger than 12mm

• DIN rail mounting for installation in a snap

• Handy label space on consumer unit helps with device organisation

Applications


• HVAC systems

• Process control

• Power testing devices

What's the benefit of this transformer's SELV circuit?


This product's SELV circuit provides in-built earthing, so it helps to protect users from electric shocks.

관련된 링크들