ABB 10 W Bell Transformer, 230 V Primary, 12 V ac Secondary
- RS 제품 번호:
- 179-2210
- 제조사 부품 번호:
- 2CSM228715R0802 TM10/12
- 제조업체:
- ABB
Subtotal (1 unit)*
₩96,460.00
재고있음
- 105 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-2210
- 제조사 부품 번호:
- 2CSM228715R0802 TM10/12
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Bell Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 12 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 85mm | |
| Power | 10W | |
| Width | 35mm | |
| Depth | 65mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 10°C | |
| Modular Transformer Type | Fail Safe Bell | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 300g | |
| Series | TM | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Bell Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 12 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 85mm | ||
Power 10W | ||
Width 35mm | ||
Depth 65mm | ||
Termination Type Screw | ||
Minimum Operating Temperature 10°C | ||
Modular Transformer Type Fail Safe Bell | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 300g | ||
Series TM | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
ABB DIN Rail Bell Transformer, Fail-Safe Behaviour, IP20 Rating - TM Series - 2CSM228715R0802 TM10/12
Try this DIN rail bell transformer from ABB to safely step down primary voltages of 230V AC from a mains supply. It outputs secondary voltages of 4, 8 and 12V AC so it's suitable for use with a discontinuous load like a doorbell that you use intermittently. As this is a fail-safe transformer, you can trust it's a safe option as it won't function in overload or short-circuit conditions. Double insulation between its primary and secondary windings indicates effective electrical isolation so there's little risk you'll make accidental contact with harmful high voltages. This unit also offers a SELV circuit that provides grounding as a further safety precaution.
Features & Benefits
• Label space on consumer unit helps with organisation
• Class B insulator, so has a maximum allowable temperature of +130°C for use in harsh environments
• Compact dimensions of 85 (H) x 36 (W) x 65mm (D) make it easy to fit into a crowded board
• DIN rail mounting style for fast, tool-free installation onto a standard 35mm DIN rail
Applications
• Medical devices
• HVAC systems
• Process control
Does this transformer have ingress protection?
This unit is IP20 rated, so it's finger-safe and protected against objects larger than 12mm.
관련된 링크들
- ABB 40 W Bell Transformer, 230 V Primary, 12 V Secondary
- ABB 15 W Bell Transformer, 230 V Primary, 12 V ac Secondary
- ABB 10 W Bell Transformer, 230 V Primary, 12 to 24 V ac Secondary
- ABB 40 W Bell Transformer, 230 V Primary, 24 V Secondary
- ABB 30 W Bell Transformer, 230 V Primary, 24 V Secondary
- ABB 15 VA Bell Transformer, 230 V Primary, 12 V Secondary, Declaration of Conformity - CE
- ABB 30 W Bell Transformer, 230 V Primary, 12 V ac, 4 V, 8 V Secondary
- ABB 15 W Bell Transformer, 230 V Primary, 24 V Secondary