Phoenix Contact 3212095 PTPOWER 35 Series Non-Fuse DIN Rail Terminal Orange, 2.5mm², 35 mm², 1-Level, Screw
- RS 제품 번호:
- 201-6129
- 제조사 부품 번호:
- 3212095
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩133,300.00
재고있음
- 추가로 2026년 9월 28일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩13,330.00 | ₩133,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-6129
- 제조사 부품 번호:
- 3212095
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Series | PTPOWER 35 | |
| Product Type | Non-Fuse DIN Rail Terminal | |
| Colour | Orange | |
| Cable CSA | 2.5 mm², 35 mm² | |
| Number of Levels | 1 | |
| Fused | No | |
| Termination Type | Screw | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Wire Size (AWG) | 2 AWG | |
| Minimum Operating Temperature | -60 °C | |
| Minimum Wire Size (AWG) | 12 AWG | |
| Model Number | PTPOWER 35 OG | |
| Number of Positions | 1 | |
| Standards/Approvals | DNV GL, cULus, cUL, Bureau Veritas, UL, EAC, CSA | |
| Sub Type | High Current | |
| Terminal Block Current | 125 A | |
| Voltage | 1000 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Series PTPOWER 35 | ||
Product Type Non-Fuse DIN Rail Terminal | ||
Colour Orange | ||
Cable CSA 2.5 mm², 35 mm² | ||
Number of Levels 1 | ||
Fused No | ||
Termination Type Screw | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105 °C | ||
Maximum Wire Size (AWG) 2 AWG | ||
Minimum Operating Temperature -60 °C | ||
Minimum Wire Size (AWG) 12 AWG | ||
Model Number PTPOWER 35 OG | ||
Number of Positions 1 | ||
Standards/Approvals DNV GL, cULus, cUL, Bureau Veritas, UL, EAC, CSA | ||
Sub Type High Current | ||
Terminal Block Current 125 A | ||
Voltage 1000 V | ||
- COO (Country of Origin):
- PL
The Phoenix high current terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact 3212065 PTPOWER 35 Series Non-Fuse DIN Rail Terminal Blue, 2.5mm², 35 mm², 1-Level, Screw
- Phoenix Contact 3260069 PTPOWER 50 Series Non-Fuse DIN Rail Terminal Orange, 10mm², 70 mm², 1-Level, Screw
- Phoenix Contact 3212081 PTPOWER 35 Series Non-Fuse DIN Rail Terminal Black, Yellow, 2.5mm², 35 mm², 1-Level, Screw
- Phoenix Contact 3212070 PTPOWER 35 Series Non-Fuse DIN Rail Terminal Black, Grey, Yellow, 2.5mm², 35 mm², 1-Level, Screw
- Phoenix Contact 3260109 PTPOWER 95 Series Non-Fuse DIN Rail Terminal Grey, 25mm², 95 mm², 1-Level, Screw
- Phoenix Contact 1054726 PTPOWER 185 Series Non-Fuse DIN Rail Terminal Blue, 185mm², 95 mm², 1-Level, Screw
- Phoenix Contact 1054722 PTPOWER 150 Series Non-Fuse DIN Rail Terminal Grey, 185mm², 95 mm², 1-Level, Screw
- Phoenix Contact 3260063 PTPOWER 50 Series Non-Fuse DIN Rail Terminal Yellow, Black, 10mm², 70 mm², 1-Level, Screw