Lumberg, KGR 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Socket, Panel Mount Female
- RS 제품 번호:
- 740-6109
- 제조사 부품 번호:
- KGR 70
- 제조업체:
- Lumberg
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
13개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩13,480.00
재고있음
- 50 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩13,480.00 | - |
| 13 - 24 | ₩13,200.00 | 2% |
| 25 + | ₩12,920.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 740-6109
- 제조사 부품 번호:
- KGR 70
- 제조업체:
- Lumberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Socket | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Series | KGR | |
| Standards/Approvals | No | |
| Pole Format | 7 | |
| Housing Material | Die Cast Zinc | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Socket | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN EN 60529 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Series KGR | ||
Standards/Approvals No | ||
Pole Format 7 | ||
Housing Material Die Cast Zinc | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
KGR Series Chassis Sockets
From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Back side mounting
• Wall mounted
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
관련된 링크들
- Lumberg, KGR 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Socket, Panel Mount Female
- Lumberg, KGR 3 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Panel Mount
- Lumberg, KGR 6 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Threaded, Panel Mount Female
- Lumberg, KGR 4 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Threaded, Panel Mount Female
- Lumberg, KGR 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Threaded, Panel Mount Female
- Lumberg, KGR 12 Pole Straight M16 DIN Socket, DIN EN 60529, DIN EN 60664, 3A, 160V ac IP40, Threaded, Panel Mount Female
- Lumberg, KGR 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Threaded, Panel Mount Female
- Lumberg, KGR 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Threaded, Panel Mount Female