Lumberg, KGR 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Socket, Panel Mount Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩34,600.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 50 units)*

₩690,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
50 - 50₩13,814.00₩690,690.00-
100 - 150₩13,468.00₩673,420.00₩34,600.00
200 +₩13,262.00₩663,060.00₩110,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-5654
제조사 부품 번호:
KGR 70
제조업체:
Lumberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg

Product Type

DIN Socket

Number of Contacts

7

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Connector Gender

Female

Mating Type

Socket

Orientation

Straight

Voltage

250V ac

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Contact Gender

Female

Series

KGR

Standards/Approvals

No

Pole Format

7

Housing Material

Die Cast Zinc

Contact Plating

Gold over Silver

Contact Material

Brass

KGR Series Chassis Sockets


From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Back side mounting

• Wall mounted

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

관련된 링크들