Lumberg, 304 14 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

13개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩38,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 133 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩38,680.00-
13 - 24₩37,820.002%
25 +₩37,020.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
698-9319
Distrelec 제품 번호:
300-68-321
제조사 부품 번호:
0304 14
제조업체:
Lumberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg

Number of Contacts

14

Product Type

DIN Socket

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Standards/Approvals

No

Series

304

Pole Format

14

Housing Material

Die Cast Zinc

Contact Material

Brass

Contact Plating

Gold over Nickel

Lumberg DIN Connector


The Lumberg DIN connector is a 14-pole, female, din plug socket with an electrical rating of 60VAC and 3A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• Cable mount device

• Contact resistance ≤5mohm

• Operating temperature ranges between -40°C and 85°C

• Panel mount device

• Shielded at 360°

• Solder terminals

• Threaded joint device

Applications


• Automation technology

• Control engineering

• Medical instrumentation

• MIDI instruments

• PC keyboards

• Portable video devices and projectors

Certifications


• EN 60529

• IP68 rated

0304 Chassis Sockets


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

관련된 링크들