Lumberg, 304 4 Pole Straight Standard DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female
- RS 제품 번호:
- 533-7795
- Distrelec 제품 번호:
- 300-68-318
- 제조사 부품 번호:
- 0304 04
- 제조업체:
- Lumberg
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,360.00
재고있음
- 91 개 단위 배송 준비 완료
- 추가로 2026년 12월 10일 부터 100 개 단위 배송
- 추가로 2027년 1월 07일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩9,360.00 |
| 13 - 24 | ₩9,240.00 |
| 25 + | ₩9,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 533-7795
- Distrelec 제품 번호:
- 300-68-318
- 제조사 부품 번호:
- 0304 04
- 제조업체:
- Lumberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg | |
| Number of Contacts | 4 | |
| Product Type | DIN Socket | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | Standard | |
| Mating Type | Threaded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Series | 304 | |
| Standards/Approvals | No | |
| Housing Material | Zinc | |
| Pole Format | 4 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg | ||
Number of Contacts 4 | ||
Product Type DIN Socket | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size Standard | ||
Mating Type Threaded | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Series 304 | ||
Standards/Approvals No | ||
Housing Material Zinc | ||
Pole Format 4 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
Lumberg DIN Connector
The Lumberg DIN connector is a 4-pole, female, din plug socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Contact resistance ≤5mohm
• Front mount with threaded joint
• Long bend protection
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC 61076-2-106
• IEC60130-9
• IP40 rated
• IP67 rated
• IP68 rated
0304 Chassis Sockets
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
관련된 링크들
- Lumberg, 304 4 Pole Straight Standard DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 6 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 3 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 14 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 12 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female