Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Panel Mount
- RS 제품 번호:
- 612-1894
- 제조사 부품 번호:
- T3302 000 RS
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,500.00
재고있음
- 148 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩11,500.00 |
| 10 - 49 | ₩11,140.00 |
| 50 - 99 | ₩10,800.00 |
| 100 - 249 | ₩10,620.00 |
| 250 + | ₩10,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-1894
- 제조사 부품 번호:
- T3302 000 RS
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 4 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Pole Format | 4 | |
| Housing Material | Polymer, Metal | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 4 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Pole Format 4 | ||
Housing Material Polymer, Metal | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Panel Plug Front Mounting, Ring/Hex Nut
3.5mm panel depth
Solder termination
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Note
Depth of 12way plug only is 14mm, all other depths are 16mm as shown in illustration
관련된 링크들
- Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 3 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable