RS PRO 7 Pole Straight Standard DIN Plug, 50V, Screw, Cable Male
- RS 제품 번호:
- 251-4214
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩24,720.00
재고있음
- 85 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩4,944.00 | ₩24,720.00 |
| 25 - 120 | ₩4,748.00 | ₩23,740.00 |
| 125 - 245 | ₩4,540.00 | ₩22,700.00 |
| 250 - 1245 | ₩4,396.00 | ₩21,980.00 |
| 1250 + | ₩3,636.00 | ₩18,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-4214
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DIN Plug | |
| Number of Contacts | 7 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Screw | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Housing Material | Zinc Alloy | |
| Pole Format | 7 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DIN Plug | ||
Number of Contacts 7 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Screw | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series RS PRO | ||
Housing Material Zinc Alloy | ||
Pole Format 7 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
RS PRO 7 Pole DIN Plug
This RS PRO seven-pole DIN plug keeps a connection firmly in place. Its heavy-duty cable clamp prevents the plug from coming loose and keeps your machinery continuously powered. It's a robust connector that can withstand demanding industrial or commercial environments.
The connector has a flexible strain relief to protect the plug from breakage and stress. This makes it highly durable, even with frequent use.
Its shell is nickel-plated to reduce wear and tear and prevent corrosion. The gold-plated contacts ensure effective electrical conductivity. The plug is shielded to protect your equipment from electromagnetic interference for greater safety.
Features and Benefits
관련된 링크들
- RS PRO 7 Pole Straight Standard DIN Plug, 50V, Screw, Cable Male
- RS PRO 5 Pole Straight Standard DIN Plug, 50V, Screw, Cable Male
- RS PRO 3 Pole Straight Standard DIN Plug, 50V, Screw, Cable Male
- RS PRO 7 Pole Straight Standard DIN Plug, DIN 45329, 4A, 60V ac, Screw, Cable Male
- RS PRO 3 Pole Straight Standard DIN Plug, DIN 41524, 4A, 60V ac, Screw, Cable Male
- RS PRO 8 Pole Straight Standard DIN Plug, DIN 45326, 4A, 60V ac, Screw, Cable Male
- RS PRO 6 Pole Straight Standard DIN Plug, DIN 45322, 4A, 60V ac, Screw, Cable Male
- RS PRO 4 Pole Straight Standard DIN Plug, 4A, 60V ac, Screw, Cable Male