RS PRO 3 Pole Straight Standard DIN Plug, 50V, Screw, Cable Male
- RS 제품 번호:
- 251-4179
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩14,700.00
재고있음
- 220 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 20 | ₩2,940.00 | ₩14,700.00 | - |
| 25 - 120 | ₩2,824.00 | ₩14,120.00 | 3% |
| 125 + | ₩2,740.00 | ₩13,700.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-4179
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Screw | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Pole Format | 3 | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Contacts 3 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Screw | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series RS PRO | ||
Pole Format 3 | ||
Housing Material Zinc Alloy | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Silver/Gold Plated Connectors
Male cable connectors available with either silver or gold plated non-tarnishing contacts, in the most popular number of ways.
Construction includes:
• nickel-plated turned brass shells,
• solder bucket contacts,
• heavy duty cable clamp,
• flexible strain relief,
• screws
관련된 링크들
- RS PRO 5 Pole Straight Standard DIN Plug, 50V, Screw, Cable Male
- RS PRO 7 Pole Straight Standard DIN Plug, 50V, Screw, Cable Male
- RS PRO 7 Pole Straight Standard DIN Plug, DIN 45329, 4A, 60V ac, Screw, Cable Male
- RS PRO 3 Pole Straight Standard DIN Plug, DIN 41524, 4A, 60V ac, Screw, Cable Male
- RS PRO 8 Pole Straight Standard DIN Plug, DIN 45326, 4A, 60V ac, Screw, Cable Male
- RS PRO 6 Pole Straight Standard DIN Plug, DIN 45322, 4A, 60V ac, Screw, Cable Male
- RS PRO 4 Pole Straight Standard DIN Plug, 4A, 60V ac, Screw, Cable Male
- RS PRO 3 Pole Straight Standard DIN Plug, 4A, 100V ac, Screw, Cable Male