RS PRO 3 Pole Standard DIN Plug, 250V IP40, Twist Lock, Cable Male

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩4,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 314 개 단위 배송 준비 완료
  • 추가로 2026년 12월 29일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩4,580.00
5 - 9₩4,540.00
10 - 24₩4,120.00
25 +₩4,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3626
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

DIN Plug

Number of Contacts

3

Mount Type

Cable

Connector Size

Standard

Mating Type

Twist Lock

Connector Gender

Male

Shield Type

Plug Metal Shield

Voltage

250V

IP Rating

IP40

Contact Gender

Male

Series

RS PRO

Standards/Approvals

RoHS

Housing Material

Polyamide 66

COO (Country of Origin):
TW

RS PRO 3 Pole Din Plug, Twist Lock, Male, Cable Mount


This RS PRO 3 pole din plugs have been designed with the highest quality and versatility in mind and are suitable for several applications. Their twist lock has 2 A current rating and 100 V AC supply voltage with male contact gender and cable mounting type.

Features and Benefits


  • Connector type plug

  • IP rating IP40

  • Steel set screw

    Applications


    DIN connectors are a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial, and data.

    DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Their function is like other kinds of electrical connectors and enables a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들