RS PRO 8 Pole Standard DIN Socket, 250V IP40, Twist Lock, Cable Female
- RS 제품 번호:
- 251-3625
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,620.00
재고있음
- 184 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩4,620.00 |
| 5 - 9 | ₩4,580.00 |
| 10 - 24 | ₩4,160.00 |
| 25 + | ₩4,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3625
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DIN Socket | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Mating Type | Twist Lock | |
| Connector Gender | Female | |
| Shield Type | Jack Metal Shield | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Housing Material | Polyamide 66 | |
| Contact Material | Polyamide 66 | |
| Contact Plating | Nickel, Phosphor, Bronze | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DIN Socket | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Mating Type Twist Lock | ||
Connector Gender Female | ||
Shield Type Jack Metal Shield | ||
Voltage 250V | ||
IP Rating IP40 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Housing Material Polyamide 66 | ||
Contact Material Polyamide 66 | ||
Contact Plating Nickel, Phosphor, Bronze | ||
- COO (Country of Origin):
- TW
RS PRO 8 Pole Din Socket, Twist Lock, Female, Cable Mount
This RS PRO 8 pole din sockets have been designed with the highest quality and versatility in mind and are suitable for several applications. Their twist lock has 2 A current rating and 100 V AC supply voltage with female contact gender and cable mounting type.
Features and Benefits
Steel set screw
Applications
DIN connectors are a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial, and data.
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Their function is like other kinds of electrical connectors and enables a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 3 Pole Standard DIN Socket, 250V IP40, Twist Lock, Cable Female
- RS PRO 5 Pole Standard DIN Socket, 250V IP40, Twist Lock, Cable Female
- RS PRO 4 Pole Standard DIN Socket, 250V IP40, Twist Lock, Cable Female
- RS PRO 3 Pole Standard DIN Plug, 250V IP40, Twist Lock, Cable Male
- RS PRO 3 Pole Straight Standard DIN Socket, DIN 41524, 3A, 34V, Twist Lock, Through Hole Female
- RS PRO 5 Pole Straight Standard DIN Socket, 2A, 100V ac, Twist Lock, Cable Female
- RS PRO 4 Pole Straight Standard DIN Socket, 2A, 100V ac, Twist Lock, Panel Mount Female
- RS PRO 5 Pole Straight Standard DIN Socket, 2A, 100V ac, Twist Lock, Panel Mount Female