Amphenol Industrial, T3-4 6 Pole Right Angle M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP40, Bayonet, Cable Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
229-2062
제조사 부품 번호:
T3427600
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Number of Contacts

6

Product Type

DIN Connector

Current

7A

Mount Type

Cable

Connector Size

M16

Connector Gender

Female

Mating Type

Bayonet

Orientation

Right Angle

Voltage

300V

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

DIN Number

DIN EN 61076-2-106

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

T3-4

Housing Material

Brass

Pole Format

6

Contact Plating

Silver

COO (Country of Origin):
CN
The Amphenol Industrial female panel connector with 6 pole has 300V 5A rating. It has bayonet ring locking system and solder pin termination.

It has IP40 protection rating

관련된 링크들