Amphenol Industrial, T3-4 6 Pole Right Angle M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP40, Bayonet, Cable Female
- RS 제품 번호:
- 229-2061
- 제조사 부품 번호:
- T3427600
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 229-2061
- 제조사 부품 번호:
- T3427600
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 6 | |
| Current | 7A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Bayonet | |
| Orientation | Right Angle | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| DIN Number | DIN EN 61076-2-106 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Series | T3-4 | |
| Standards/Approvals | No | |
| Housing Material | Brass | |
| Pole Format | 6 | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 6 | ||
Current 7A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Bayonet | ||
Orientation Right Angle | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
DIN Number DIN EN 61076-2-106 | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Series T3-4 | ||
Standards/Approvals No | ||
Housing Material Brass | ||
Pole Format 6 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial female panel connector with 6 pole has 300V 5A rating. It has bayonet ring locking system and solder pin termination.
It has IP40 protection rating
관련된 링크들
- Amphenol Industrial, T3-4 6 Pole Right Angle M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP40, Bayonet, Cable Female
- Amphenol Industrial, C091 6 Pole Right Angle M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Cable
- Amphenol Industrial, T 3361 5 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable
- Amphenol Industrial, T340 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable
- Amphenol Industrial, T3-4 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable
- Amphenol Industrial, C091 5 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Panel
- Amphenol Industrial, C091 3 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 10A, 300V IP67, Screw Coupling, Panel
- Amphenol Industrial, C091 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Panel