Lumberg, 317 12 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male
- RS 제품 번호:
- 170-5638
- 제조사 부품 번호:
- 0317 12
- 제조업체:
- Lumberg
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩2,271,500.00
일시적 품절
- 2027년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩45,430.00 | ₩2,271,500.00 | - |
| 250 + | ₩40,886.00 | ₩2,044,340.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-5638
- 제조사 부품 번호:
- 0317 12
- 제조업체:
- Lumberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 12 | |
| Current | 3A | |
| Mount Type | Wall Mount | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 317 | |
| Housing Material | Zinc | |
| Pole Format | 12 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 12 | ||
Current 3A | ||
Mount Type Wall Mount | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 317 | ||
Housing Material Zinc | ||
Pole Format 12 | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
0317 Series Chassis Plugs
Lumberg 0317 series chassis plugs with threaded joints, for printed circuit boards.
Back side mounting.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
관련된 링크들
- Lumberg, 317 12 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male
- Lumberg, 317 3 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP68, Threaded, Wall Mount Male
- Lumberg 3 Pole Din, DIN EN 60529, 5A, 250 V ac IP68, Female, Wall Mount
- Lumberg 8 Pole DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Wall Mount
- Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Wall Mount
- Lumberg, 306 12 Pole Straight M16 DIN Socket, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Female
- Lumberg, 314 12 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male
- Lumberg, 314 5 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Wall Mount Male