Lumberg, 317 3 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP68, Threaded, Wall Mount Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
740-6048
제조사 부품 번호:
0317 03
제조업체:
Lumberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg

Product Type

DIN Plug

Number of Contacts

3

Mount Type

Wall Mount

Current

5A

Connector Size

M16

Connector Gender

Male

Mating Type

Threaded

Orientation

Straight

Voltage

250V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

DIN Number

DIN EN 60529

Series

317

Standards/Approvals

No

Pole Format

3

Housing Material

Die Cast Zinc

Contact Plating

Gold over Silver

Contact Material

Brass

0317 Series Chassis Plugs


Lumberg 0317 series chassis plugs with threaded joints, for printed circuit boards.

Back side mounting.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

관련된 링크들