Hirschmann, N6R AM 2 7 Pole Straight Standard DIN Plug, DIN 43651, 10A, 250V ac IP65, Panel Mount Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩244,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 06일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
10 - 40₩24,452.00₩244,520.00
50 +₩22,008.00₩220,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
168-5601
제조사 부품 번호:
931592001 N6R AM 2
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Product Type

DIN Plug

Number of Contacts

7

Current

10A

Mount Type

Panel Mount

Connector Size

Standard

Connector Gender

Male

Orientation

Straight

Voltage

250V ac

IP Rating

IP65

Termination Type

Crimp

Minimum Operating Temperature

-40°C

DIN Number

DIN 43651

Maximum Operating Temperature

90°C

Contact Gender

Male

Series

N6R AM 2

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

Pole Format

7

Contact Plating

Silver

Contact Material

Polyethylene Terephthalate

COO (Country of Origin):
DE

Panel Plug & Socket Shells


Hirschmann NR Plastic


Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:

Mains and control lead connections to limit valve sensors, limit switches and current monitors

Small transmission systems, pump drives and systems subject to vibrations

Machine tools and automation technology

Note

The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.

관련된 링크들