Hirschmann, N6R 7 Pole Straight Standard DIN Socket, DIN 43651, 10A, 250V ac IP65, IP67, Screw, Cable Female
- RS 제품 번호:
- 168-5599
- 제조사 부품 번호:
- 931720001 N6R EF
- 제조업체:
- Hirschmann
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩363,600.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 10 - 40 | ₩36,360.00 | ₩363,600.00 |
| 50 + | ₩35,268.00 | ₩352,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-5599
- 제조사 부품 번호:
- 931720001 N6R EF
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Current | 10A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP65, IP67 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 90°C | |
| DIN Number | DIN 43651 | |
| Standards/Approvals | No | |
| Series | N6R | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Pole Format | 6+PE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Current 10A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP65, IP67 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 90°C | ||
DIN Number DIN 43651 | ||
Standards/Approvals No | ||
Series N6R | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Pole Format 6+PE | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Cable Plug & Sockets, Shells
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
Mains and control lead connections to limit valve sensors, limit switches and current monitors
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology
Note
The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
관련된 링크들
- Hirschmann, N6R 7 Pole Straight Standard DIN Socket, DIN 43651, 10A, 250V ac IP65, IP67, Screw, Cable Female
- Hirschmann, N6R AM 2 7 Pole Straight Standard DIN Plug, DIN 43651, 10A, 250V ac IP65, Panel Mount Male
- Hirschmann, NR 12 Pole Straight Standard DIN Plug, DIN 43651, 5A, 60V ac IP65, Cable Male
- Hirschmann, NR 12 Pole Straight M26 DIN Socket, DIN 43651, 5A, 60V ac IP65, Cable Female
- Hirschmann, N6R DM 7 Pole Straight M26 DIN Socket, DIN 43651, 10A, 250 V ac, 250V dc IP65, Cable Male
- Hirschmann, NR 7 Pole Straight M26 DIN Socket, DIN 43651, 10A, 250 V ac, 250V dc IP65, Screw, Panel Mount Female
- Hirschmann Industrial Circular Connector, 12 Contacts, Cable, M26 Connector, Socket, Female, IP65, N11R EF S Series
- Hirschmann, G 4 Pole Angled Standard DIN Connector, DIN EN 61984, 6A, 250 V ac, 250V dc IP65, Screw Female