RS PRO 8 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS 제품 번호:
- 491-140
- Distrelec 제품 번호:
- 304-05-701
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,040.00
재고있음
- 475 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩6,040.00 | - |
| 25 - 124 | ₩5,880.00 | 2% |
| 125 + | ₩4,840.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 491-140
- Distrelec 제품 번호:
- 304-05-701
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Contacts | 8 | |
| Product Type | DIN Socket | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | Standard | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Housing Material | ABS | |
| Pole Format | 8 | |
| Contact Material | Brass, Copper | |
| Contact Plating | Nickel Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Contacts 8 | ||
Product Type DIN Socket | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size Standard | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V ac | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
Housing Material ABS | ||
Pole Format 8 | ||
Contact Material Brass, Copper | ||
Contact Plating Nickel Silver | ||
- COO (Country of Origin):
- TW
Professional DIN Chassis Sockets
Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This socket will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF.
관련된 링크들
- RS PRO 7 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 3 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 5 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 4 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 6 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 7 Pole Straight Standard DIN Socket, 2A, 50V, Screw, Panel Mount Female
- Hirschmann, MAB 3 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Female
- RS PRO 8 Pole Straight Standard DIN Socket, 4A, 100V ac, Panel Mount Female