RS PRO 7 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS 제품 번호:
- 490-999
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,700.00
재고있음
- 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩7,700.00 |
| 25 - 99 | ₩7,480.00 |
| 100 - 499 | ₩7,240.00 |
| 500 - 2499 | ₩7,080.00 |
| 2500 + | ₩5,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 490-999
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Current | 4A | |
| Mount Type | Panel Mount | |
| Connector Size | Standard | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Contact Gender | Female | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Housing Material | ABS | |
| Pole Format | 7 | |
| Contact Plating | Nickel Silver | |
| Contact Material | Copper, Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Current 4A | ||
Mount Type Panel Mount | ||
Connector Size Standard | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V ac | ||
Contact Gender Female | ||
Series RS PRO | ||
Standards/Approvals No | ||
Housing Material ABS | ||
Pole Format 7 | ||
Contact Plating Nickel Silver | ||
Contact Material Copper, Brass | ||
- COO (Country of Origin):
- TW
Professional DIN Chassis Sockets
Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This socket will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF.
관련된 링크들
- RS PRO 7 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 7 Pole Straight Standard DIN Socket, 2A, 50V, Screw, Panel Mount Female
- RS PRO 3 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 5 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 4 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 6 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 8 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS PRO 7 Pole Straight Standard DIN Socket, DIN 45329, 4A, 60V ac, Screw, Cable Female