Extech, RTD Probe Thermocouple SDL200 Thermometer, 4 Input(s), 1700 °C Max, ±0.4 And ±0.5 % Accuracy
- RS 제품 번호:
- 287-3839
- Distrelec 제품 번호:
- 301-79-391
- 제조사 부품 번호:
- SDL200
- 제조업체:
- Extech
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 287-3839
- Distrelec 제품 번호:
- 301-79-391
- 제조사 부품 번호:
- SDL200
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Maximum Temperature Measurement | 1700°C | |
| Product Type | Thermometer | |
| Model Number | SDL200 | |
| Probe Type | RTD | |
| Thermometer Type | Thermocouple | |
| Accuracy | ±0.4 And ±0.5 % | |
| Number of Temperature Inputs | 4 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Height | 1.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Length | 182mm | |
| Weight | 500g | |
| Hazardous Area Certification | No | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | F, °C | |
| Plug Type | AC Adapter | |
| Battery Type | AA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Maximum Temperature Measurement 1700°C | ||
Product Type Thermometer | ||
Model Number SDL200 | ||
Probe Type RTD | ||
Thermometer Type Thermocouple | ||
Accuracy ±0.4 And ±0.5 % | ||
Number of Temperature Inputs 4 | ||
Data Storage Yes | ||
Power Source Battery | ||
Height 1.9mm | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Length 182mm | ||
Weight 500g | ||
Hazardous Area Certification No | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale F, °C | ||
Plug Type AC Adapter | ||
Battery Type AA | ||
- COO (Country of Origin):
- TW
The FLIR 4-Channel Datalogging Thermometer g with 6 Thermocouple types (J, K, E, T, R,S) and 2-Channel data logging with RTD (Pt100Ω) probes. It has Offset adjustment used for zero function to make relative measurements. It Stores 99 readings manually and 20M readings via SD card included.
User programmable sampling rate: 1 to 3600 seconds
Min/Max and Data Hold functions
Auto power off with disable function
관련된 링크들
- Extech SDL200-NIST Digital Thermometer for Temperature measurement Use, E, J, K, R, RTD, S, T Probe, 6 Input(s),
- Extech, Penetration Probe Desk TM20 Digital Thermometer, 70 °C Max, ±1°C Accuracy
- Extech, K Probe Handheld EA10 Thermometer, 2 Input(s), 1370 °C Max, ±0.3 % Accuracy
- Extech, Type J Probe Dual Input 421502 Thermometer, 2 Input(s), 1370 °C Max, 0.05 % Accuracy
- Extech, K Probe Handheld EA11A Thermometer, 1 Input(s), 1093 °C Max, ±0.3 % Accuracy
- Crest Medical, RTD Temperature Probe Probe LCD 30THERM Digital Thermometer, 42 °C Max, ±0.0 °C Accuracy
- Extech, K Probe Handheld EA11A-NIST Thermometer, 1 Input(s), 1999 °F Max, ±0.3 % Accuracy
- Extech, Type J, K Probe Handheld TM100 Thermometer, 1 Input(s), 1372 °C Max, ±0.15 % Accuracy