Crest Medical, RTD Temperature Probe Probe LCD 30THERM Digital Thermometer, 42 °C Max, ±0.0 °C Accuracy
- RS 제품 번호:
- 269-6460
- 제조사 부품 번호:
- 30THERM3
- 제조업체:
- Crest Medical
Subtotal (1 unit)*
₩7,164.00
마지막 RS 재고
- 최종적인 55 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,164.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-6460
- 제조사 부품 번호:
- 30THERM3
- 제조업체:
- Crest Medical
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crest Medical | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 42°C | |
| Model Number | 30THERM | |
| Thermometer Type | LCD | |
| Probe Type | RTD Temperature Probe | |
| Accuracy | ±0.0 °C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Application | Medical | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crest Medical | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 42°C | ||
Model Number 30THERM | ||
Thermometer Type LCD | ||
Probe Type RTD Temperature Probe | ||
Accuracy ±0.0 °C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Application Medical | ||
제외
- COO (Country of Origin):
- CN
The Crest Medical blue dot digital thermometer is a temperature probe to detect body temperature in a body cavity, including oral, rectal and axillary. This digital thermometer enables very safe and reliable measurements and with its technology the thermo
Automatic power off
Convenient memory feature
Beep when reaches high temperature
Reads temperature in both centigrade and Fahrenheit
관련된 링크들
- Fluke calibration, RTD Probe Handheld 1551A Digital Thermometer, 1 Input(s), 160 °C Max, ±0.05°C Accuracy
- Extech, RTD Probe Thermocouple SDL200 Thermometer, 4 Input(s), 1700 °C Max, ±0.4 And ±0.5 % Accuracy
- SKF, K Probe Probe Digital Thermometer, 2 Input(s), 1372 °C Max, ±0.5 % Accuracy
- Testo, General Probe Digital TESTO 110 Digital Thermometer, 1 Input(s), 800 °C Max, 30 % Accuracy
- RS PRO, NTC Probe Handheld Digital Thermometer, 200 °C Max, 2 % Accuracy
- Testo, Penetration Probe 103 Folding Thermometer with Probe, 220 °C Max, ±0.5°C Accuracy
- SAUERMANN., K Probe Probe Digital Thermometer, 2 Input(s), 1300 °C Max, ±0.4°C Accuracy
- Testo, Penetration Probe Probe Mini Alarm Digital Thermometer, 1 Input(s), 150 °C Max, ±2 °C Accuracy