RS PRO, K Probe Recording DT-270KT Digital Thermometer, 70 °C Max, ±1°C Accuracy

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩251,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩251,100.00-
5 +₩206,660.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-9191
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Digital Thermometer

Maximum Temperature Measurement

70°C

Model Number

DT-270KT

Probe Type

K

Thermometer Type

Recording

Accuracy

±1°C

Power Source

Battery

Weight

172g

Height

35mm

Length

68mm

Width

108mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Temperature Scale

°C, F

Battery Type

1.5V AA

COO (Country of Origin):
CN

RS PRO Temperature and Humidity Meter


RS PRO brings you a fantastic tool to measure and record humidity and temperature in an easy and convenient way. This handheld temperature and humidity meter is an ideal way to get your reading with an external probe attached meaning you can get a reading from specific or hard to reach areas.

Temperature and humidity meters are commonly used in food, medicine, logistics and many more areas. RS PRO offers a range of temperature and humidity meters to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits


  • IP54 rating

  • Operating temperature range of 0 to 50 °C

  • External temperature probe with cable

  • Message/APP alarm for high/low temp/humidity

  • Micro USB power

  • WIFI enabled

  • Beeper and LED light indication

  • Temperature accuracy ±1°C

  • Humidity accuracy ±3%RH

  • Applications


    Temperature and Humidity meters are ideal to use in a variety of environments and are used at home or by technicians and specialists who assess indoor air quality. They can be found industries such as

    Food

    Medicine

    Warehouses

    Catering

    Logistics

    Agriculture

    Animal husbandry

    Note

    관련된 링크들