RS PRO, External probe: Temp and Humidity probe Probe Recording DT-270GT Digital Thermometer, 75 °C Max, ±0.5°C Accuracy

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
236-9190
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Temperature Measurement

75°C

Product Type

Digital Thermometer

Model Number

DT-270GT

Thermometer Type

Recording

Probe Type

External probe: Temp and Humidity probe

Accuracy

±0.5°C

Power Source

Battery

Weight

172g

Standards/Approvals

CE, RoHS

Width

108mm

Length

68mm

Hazardous Area Certification

No

Height

23mm

Temperature Scale

°C, F

Battery Type

1.5V AA

COO (Country of Origin):
CN

RS PRO Temperature and Humidity Meter


RS PRO brings you a fantastic tool to measure and Record humidity and temperature in an easy and convenient way. This handheld temperature and humidity meter is an Ideal way to GET your reading with an external probe attached meaning you can GET a reading from specific or hard to reach areas.

Temperature and humidity meters are commonly used in food, medicine, logistics and many more areas. RS PRO offers a range of temperature and humidity meters to meet your requirements. The range has been RS approved meaning great Value for money and high-quality you can rely on.

Features and Benefits


  • IP67 rating

  • Operating temperature range of -20 to 60 °C

  • External temperature probe with cable

  • Message/APP alarm for high/low temp/humidity

  • USB type C power

  • Beeper and LED light indication

  • Temperature accuracy ±0.5°C(0°C-60°C), other ±0.7°C

  • Humidity accuracy ±3%RH (10∼90% RH, other ±4.5%RH)

  • Applications


    Temperature and Humidity meters are Ideal to use in a variety of environments and are used at home or by technicians and specialists who assess indoor Air quality. They can be found industries such as

    Food

    Medicine

    Warehouses

    Catering

    Logistics

    Agriculture

    Animal husbandry

    관련된 링크들