Extech LCD TM26 Digital Thermometer, 200 °C Max, ±1°C Accuracy

Subtotal (1 unit)*

₩72,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩72,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-050
Distrelec 제품 번호:
300-60-522
제조사 부품 번호:
TM26
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Maximum Temperature Measurement

200°C

Product Type

Digital Thermometer

Model Number

TM26

Thermometer Type

LCD

Accuracy

±1°C

Data Storage

Yes

Height

57mm

Length

86mm

Weight

90g

Standards/Approvals

No

Hazardous Area Certification

No

Minimum/Maximum Recordings

Yes

Temperature Scale

-40°C to 200°C

COO (Country of Origin):
CN
The FLIR Waterproof Temperature Indicator is a versatile device designed for measuring temperature in liquids, pastes, and semi-solid food. With its NSF certification, this thermometer is Ideal for use in various industries such as food, agriculture, and laboratories. The Compact design and magnetic back allow for easy mounting on metal surfaces or desktops. Featuring a stainless steel probe and a wide temperature range of -40°F to 392°F, this temperature indicator offers precise readings and comes with useful features like audible and Visual alarms, data hold function, and low battery indication.

NSF certified for measuring temperature in food applications

Stainless steel penetration probe with 5ft cable for versatility

Audible and Visual alarm alerts for user-programmed set points

LCD display with temperature reading, alarm indicator, and min/max readings

±1.8°F/1°C Basic accuracy with 0.1° max resolution for precise measurements

Waterproof housing with IP65 rating for durability in various environments

Magnetic back for easy mounting on metal surfaces

Low battery indication for continuous monitoring

관련된 링크들