Renesas Electronics ISL22346UFV20Z Digital Potentiometer 128-Position 50 kΩ Linear 20-Pin TSSOP
- RS 제품 번호:
- 262-7228
- 제조사 부품 번호:
- ISL22346UFV20Z
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 262-7228
- 제조사 부품 번호:
- ISL22346UFV20Z
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 50kΩ | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | ±80 ppm/°C | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Width | 4.5mm | |
| Series | ISL22346 | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 50kΩ | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient ±80 ppm/°C | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Width 4.5mm | ||
Series ISL22346 | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics digital potentiometers integrates a single digitally controlled potentiometer (DCP) and non-volatile memory on a monolithic CMOS integrated circuit. It is implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface.
High reliability
Wiper resistance
Shutdown mode
관련된 링크들
- Renesas Electronics ISL22346UFV20Z Digital Potentiometer 128-Position 50 kΩ Linear 20-Pin TSSOP
- Renesas Electronics ISL22346WFV20Z Digital Potentiometer 128-Position 10 kΩ Linear 20-Pin TSSOP
- Renesas Electronics ISL84581IVZ Multiplexer CMOS, Multiplexer, 16-Pin TSSOP
- Renesas Electronics ISL84051IVZ Multiplexer CMOS, Multiplexer, 16-Pin TSSOP
- Renesas Electronics ISL43144IVZ Multiplexer CMOS, Multiplexer, 16-Pin TSSOP
- Renesas Electronics ISL22316WFU10Z-TK Digital Potentiometer 128-Position 10 kΩ Linear 10-Pin MSOP
- Renesas Electronics ISL23315TFUZ Digital Potentiometer 128-Position 0.07 kΩ 10-Pin HMSOP
- Renesas Electronics ISL12020MIRZ-T7A, Real Time Clock 128 B, 20-Pin DFN Surface