Renesas Electronics ISL22346UFV20Z Digital Potentiometer 128-Position 50 kΩ Linear 20-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
262-7227
제조사 부품 번호:
ISL22346UFV20Z
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

128

Taper Type

Linear

Temperature Coefficient

±80 ppm/°C

Memory Type

Non-Volatile

Interface Type

I2C

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

6.6mm

Height

1.2mm

Width

4.5mm

Series

ISL22346

Automotive Standard

No

The Renesas Electronics digital potentiometers integrates a single digitally controlled potentiometer (DCP) and non-volatile memory on a monolithic CMOS integrated circuit. It is implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface.

High reliability

Wiper resistance

Shutdown mode

관련된 링크들