Renesas Electronics X9119TV14IZ-2.7 Digital Potentiometer 1024-Position 40 Ω Linear 1-Channel 14-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
196-9008
제조사 부품 번호:
X9119TV14IZ-2.7
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Digital Potentiometer

Resistance

40Ω

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mount Type

Surface

Interface Type

SPI

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.4mm

Height

1mm

Standards/Approvals

No

Length

5mm

Series

X9119

Automotive Standard

No

The Renesas Electronics' X9119 series Low Power, 2-Wire Interface, Digitally Controlled potentiometer. The digital controlled potentiometer is implemented using

1023 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches.

2-Wire serial interface for write, read, and

transfer operations of the potentiometer

Four non-volatile data registers

관련된 링크들