Si8631AB-B-IS1 Skyworks Solutions Inc, 3-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- RS 제품 번호:
- 823-1984
- 제조사 부품 번호:
- Si8631AB-B-IS1
- 제조업체:
- Skyworks Solutions Inc
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩23,980.00
마지막 RS 재고
- 최종적인 105 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 10 | ₩4,796.00 | ₩23,980.00 |
| 15 - 20 | ₩4,680.00 | ₩23,400.00 |
| 25 + | ₩4,608.00 | ₩23,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 823-1984
- 제조사 부품 번호:
- Si8631AB-B-IS1
- 제조업체:
- Skyworks Solutions Inc
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Skyworks Solutions Inc | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 3 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Power Dissipation | 415mW | |
| Maximum Input Current | 5.9mA dc | |
| Propagation Delay Time | 35ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.25mm | |
| Width | 3.9mm | |
| Length | 9.9mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Series | Si86 | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Skyworks Solutions Inc | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 3 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Power Dissipation 415mW | ||
Maximum Input Current 5.9mA dc | ||
Propagation Delay Time 35ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.25mm | ||
Width 3.9mm | ||
Length 9.9mm | ||
Standards/Approvals IEC, CSA, UL | ||
Series Si86 | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
Si863x Series 3-channel Digital Isolators
The Si863x Series of three-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
관련된 링크들
- Si8631BD-B-IS Skyworks Solutions Inc, 3-Channel Digital Isolator 150 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC
- Si8631ET-IS Skyworks Solutions Inc, 3-Channel Digital Isolator 150 Mbps, 10 kVrms, 5.5V, 16-Pin SOIC W
- Si8631BB-B-IS1 Skyworks Solutions Inc, 3-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- Skyworks Solutions Inc, 3-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- Skyworks Solutions Inc, 3-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- Si8710AD-B-IS Skyworks Solutions Inc Digital Isolator 15 Mbps, 5 kVrms, 5.5V, 6-Pin SDIP
- Si8442AB-D-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- Si8421AB-D-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC