ISL55210IRTZ Renesas Electronics Differential Amplifier 4 GHz 16-Pin TQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
포장 옵션
RS 제품 번호:
262-7243
제조사 부품 번호:
ISL55210IRTZ
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Differential Amplifier

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Vos - Input Offset Voltage

1.6 mV

Maximum Voltage Gain

2V/V

GBP - Gain Bandwidth Product

4GHz

CMRR - Common Mode Rejection Ratio

75dB

Slew Rate

5440V/μs

Package Type

TQFN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

16

Standards/Approvals

RoHS

Series

ISL55210

Automotive Standard

No

Supply Current

400μA

COO (Country of Origin):
MY
The Renesas Electronics differential amplifiers wideband differential I/O amplifiers are intended principally as the last stage interface to high performance 12 to 16-bit ADC’s which are very capable of FDA type devices, the EVM is configured to support a particular type of last stage interface to ADC’s.

Quiescent power is low

High dynamic range ADC interfaces

관련된 링크들