Renesas Electronics ISL97684IRTZ-TK LED Driver IC, 45V 50 mA 16-Pin TQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
포장 옵션
RS 제품 번호:
262-7283
제조사 부품 번호:
ISL97684IRTZ-TK
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Output Current

50mA

Product Type

LED Driver IC

Input Voltage

45V

Input Voltage Type

AC

Mount Type

Surface

Package Type

TQFN

Number of Pins

16

Maximum Output Voltage

45V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Height

750μm

Series

ISL97682

Standards/Approvals

RoHS

Length

3mm

Automotive Standard

No

Minimum Output Voltage

0mV

COO (Country of Origin):
TW
The Renesas Electronics LED driver ICs are intersils highly integrated channel LED drivers that are suitable for medium size TFT-LCD backlights. it consist of a channels phase shift control which is used to minimize the input, output ripple characteristics and load transient, which help eliminate or reduce the video and audio noise interference from the backlight driver operation.

Dynamic headroom control

PWM Dimming with Adjustable Dimming Frequency

관련된 링크들