RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement, 0.001 mm Resolution, ±0.005 mm Accuracy

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩313,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 62 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩313,600.00
5 +₩258,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
724-4030
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Dial Indicator

Maximum Measurement

12.5 mm

Accuracy

±0.005 mm

Resolution

0.001 mm

SPC Data Output

No

Zero Resettable

Yes

Imperial/Metric

Imperial & Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Dial Size

57mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Imperial/Metric Plunger Dial Indicator, Maximum of 12.5 mm Measurement Range, 0.001 mm Resolution, ±0.005 mm


This plunger dial indicator from the RS PRO range lets you measure the clearance between two machine components. It has an LCD display with large 14 mm digits and provides measurements in both metric and imperial units. This makes it a versatile and easy-to-use tool for your workshop.

The indicator is useful for small measurements of up to 12.5 mm and has an accuracy of ±0.005 mm. The battery-operated LCD screen is easy to read, and you can reset it to zero with the simple push of a button for accurate measurements each time. The ball anvil can measure on flat or rounded surfaces, and the dial rotates 90° for use in either a vertical or horizontal position.

Thanks to its versatility and accuracy, this indicator is useful for metalworking and manufacturing. You'll find it used for accurately aligning a workpiece in progress.

Features and Benefits


• Plunger dial indicator

• Metric to imperial conversion

• LCD display with 14 mm digits

• Resolution of 0.001 mm

• Accuracy of ±0.005 mm

• Resettable back to zero

• Battery operated

• Maximum measurement of 12.5 mm

• Three-button operation for On / Off, Zero, Units

• Dial rotates 90° for vertical or horizontal use

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들