- RS 제품 번호:
- 267-0243
- 제조사 부품 번호:
- TMEH 1
- 제조업체:
- SKF
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩2,070,671.729
수량 | 한팩당 |
1 + | ₩2,070,671.729 |
- RS 제품 번호:
- 267-0243
- 제조사 부품 번호:
- TMEH 1
- 제조업체:
- SKF
해당 안됨
- COO (Country of Origin):
- GB
SKF Oil Check Monitor, 9V Battery, Digital Display - TMEH 1
This SKF oil check monitor is a cutting edge fluid analysis device designed for users in the automation, electronics, electrical, and mechanical industries. This battery operated oil condition monitor provides quick detection of oil condition changes, allowing for effective tracking of mechanical wear and loss of lubricating properties. With a digital display and the ability to store calibration data, this SKF oil analysis equipment is a valuable tool for assessing oil quality and contamination levels accurately.
Features & Benefits
• Hand held and user friendly design for ease of use
• Numerical readout facilitates trending of oil condition changes
• Ability to store calibration data for comparison
• Measures changes in dielectric constant of oil samples accurately
• Suitable for mineral and synthetic oils
• Repeatability within ±5% ensures reliable results
• Green/red grading display + numerical value for clear interpretation
• Long battery life of over 150 hours or 3,000 tests
• Compact dimensions for portability and convenience
• Numerical readout facilitates trending of oil condition changes
• Ability to store calibration data for comparison
• Measures changes in dielectric constant of oil samples accurately
• Suitable for mineral and synthetic oils
• Repeatability within ±5% ensures reliable results
• Green/red grading display + numerical value for clear interpretation
• Long battery life of over 150 hours or 3,000 tests
• Compact dimensions for portability and convenience
Applications
• Used for monitoring oil condition changes in machinery
• Effective for tracking mechanical wear and loss of lubricating properties
• Ideal for detecting water content, fuel contamination, metallic content, and oxidation in oil samples
• Effective for tracking mechanical wear and loss of lubricating properties
• Ideal for detecting water content, fuel contamination, metallic content, and oxidation in oil samples
Can it track mechanical wear in oil samples effectively?
Yes, the SKF oil check monitor is designed to accurately track mechanical wear in oil samples for precise analysis.
Will it provide reliable results for detecting oil contamination?
Yes, the device offers a green/red grading display with a numerical value, ensuring accurate detection of oil contamination levels.
Is it suitable for use with both mineral and synthetic oils?
Yes, the SKF oil check monitor is compatible with both mineral and synthetic oils, providing versatility in fluid analysis applications.
Can it detect changes in oil condition affected by water content?
Yes, the device is capable of detecting changes in oil condition due to water content, providing comprehensive analysis capabilities.
Does it offer a long battery life for extended use?
Yes, the SKF oil check monitor comes with a battery life of over 150 hours or 3,000 tests, ensuring prolonged usage without frequent battery changes.
속성 | 값 |
---|---|
Fluid Type | Oil |
Power Source | Battery Operated |
Battery Type | 9 V |
Manufacturer Series | TMEH |
Display Type | Digital |