Polyhex Camera 1300A Debix Camera for use with DEBIX Model A and B Single Board Computers

Subtotal (1 unit)*

₩33,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 92 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-2981
제조사 부품 번호:
Camera 1300A
제조업체:
Polyhex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Polyhex

Product Type

Development Kit Accessory

Accessory Type

Debix Camera

For Use With

DEBIX Model A and B Single Board Computers

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Introducing the DEBIX Camera 1300A Module, a high-definition imaging solution crafted for solutions requiring advanced visual capabilities. The DEBIX Camera 1300A Module offers superior imaging capabilities, versatile video modes, and flexible auto-focus options for enhanced project precision and efficiency.

Key Benefits of the DEBIX Camera 1300A Module:


High-Resolution Imaging: With a powerful 13-megapixel sensor and a 5P + 1IR lens, the Camera 1300A delivers superior still resolution, providing clear and detailed images for precise visual data.;Versatile Video Modes: Supports three dynamic video modes, including 4208 x 3120 at 30fps, 3840 x 2160 at 30fps, and 1920 x 1080 at 60fps. This versatility allows users to adapt their visual recording to specific project requirements.;Wide Field of View: Boasting an expansive 80-degree diagonal FOV, along with 69 degrees horizontal and 54 degrees vertical FOV, the Camera 1300A enables a comprehensive view of the surroundings for diverse tech applications.;Fast Auto Focus: Designed to support fast autofocus by default, enhancing the speed and accuracy of image capture. Additionally, the option for fixed focus provides flexibility based on project needs.

Compatibility


It’s fully compatible with DEBIX Model A and DEBIX Model B, ensuring seamless integration into existing tech setups and supports use with DEBIX SOM A I/O Board through an add-on board, providing expanded functionality for tailored project requirements.

관련된 링크들