FTDI Chip USB NMC-2.5M USB to USB Null Modem Cable for use with PC To PC Networking Using USB Port, File Transfer

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩71,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 265 개 단위 배송 준비 완료
  • 추가로 2027년 2월 03일 부터 100 개 단위 배송
  • 추가로 2027년 9월 15일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩71,180.00
5 +₩69,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
537-420
Distrelec 제품 번호:
304-08-729
제조사 부품 번호:
USB NMC-2.5M
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Accessory Type

USB to USB Null Modem Cable

Product Type

Cable

For Use With

PC To PC Networking Using USB Port, File Transfer Between PCs

Standards/Approvals

FCC and CE

FTDI Chip Null Modem Cable


The FTDI chip null modem cable is a modern replacement for the traditional serial null-modem cable. It allows a user to connect two PCs using their USB ports. The user can then perform file transfers between the PCs via the USB interface. This cable contains a small internal electronic circuit board, encapsulated into the USB connector at both ends of the cable. The electronic is based on the FTDI FT232R USB to serial UART IC and it handles all the USB signalling and protocols. This cable is a USB powered with 2.0 full speed compatible and 2.5m cable that supports data transfer rate up to 3Mbaud at TTL levels.

Features and Benefits


Based on back to back FTDI FT232RQ devices

Entire USB protocol handled by USB connector encapsulated electronics

Lower operating (20mA) and USB suspend mode current (70μA)

Operating temperature ranges between -40°C and 85° C

Support for USB suspend and resume

UHCI/OHCI/EHCI host controller compatible

USB 2.0 full speed compatible

USB Type A connector on both ends of cable

Applications


File transfer between PCs

Password protected file transfer between PCs

PC to PC networking using USB port

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들