KKSB Development Board Case 7350001160597 for XU4Q Board, Odroid XU4, Grey

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
230-6173
제조사 부품 번호:
7350001160597
제조업체:
KKSB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KKSB

Product Type

Development Board Case

For Use With

XU4Q Board, Odroid XU4

Colour

Grey

External Width

60mm

Body Material

Aluminium

External Height

33mm

Cutout Type

GPIO

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KKSB KKSB Odroid XU4/ XU4Q Machined Aluminium case is considered a premium option for Hardkernel's Odroid XU4 or XU4Q boards. The CNC Machined aluminium 6061 chassis allows for highly effective passive cooling that can be targeted at the board’s hottest components, meaning that the board has potential to be operated in a fan-less configuration, for a quiet experience. The case is respectfully finished in a resilient hard-anodized grey. The design is based on style through simplicity but also includes good functionality through the push-button interface and pass-through of the indicator lights. The SD card port of the board is still directly accessible through the case.

Made from high-grade 6061 aluminium

The surface is CNC milled

Available in grey colour (Hard-Anodized)

The package includes thermal pad (2,5mm thick)

Features 2x light pipes (LED indicators)

Rubber feet at the bottom make the case more stable on different surfaces

Features the push button

There a couple of wall-mounting holes

Compatible with ODROID-XU4 and ODROID-XU4Q

관련된 링크들