Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 300 mm 68.2 mm, 181.2 mm

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩163,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 14 개 단위 배송
  • 추가로 2026년 12월 11일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩163,520.00-
10 - 24₩156,980.003%
25 +₩153,740.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-5522
제조사 부품 번호:
92865300.HMT1 ATPH 1865-0300
제조업체:
Bopla
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bopla

Product Type

Desktop Enclosure

Body Material

Aluminium

External Length

300mm

External Width

181.2mm

External Height

68.2mm

Sloped Front

Yes

Colour

Black

Series

Alu-Topline

IP Rating

IP54

Standards/Approvals

DIN ISO 16016

COO (Country of Origin):
DE

Bopla Alu-Topline Enclosures - Natural-Coloured Anodised, End-Covers Black


Introducing the Alu-Topline Enclosure series from Bopla. Theses desktop enclosures are designed to house electrical and electronic components in Industrial applications. They offer a split profile which provides easier and faster assembly of components and plastic end covers to complete the enclosure. Incorporated into the design is a recessed surface for mounting keypads, switches or various operating components.

Why would you buy these enclosures?


Bopla Alu-Topline enclosures are desktop enclosures, the perfect alternative to general purpose enclosures & Junction boxes for creating a control system. They have aluminium profiles equipped with slots and screwing channels to accept PCBs, mounting plates and a recessed membrane keypad area. The Alu-Topline series also has a range of accessories that can be purchased separately to complete your enclosure solution.

Features and Benefits


• Aluminium enclosure

• Natural-coloured anodised, End-cover black

• Slop front

• Recessed membrane keypad area

• Grooves mounts inside

• Horizontally-divided profiles

• Corrosion resistant

• Recyclable

• IP40/DIN EN 60529

• IP54 (Optional)

관련된 링크들