Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 200 mm 68.2 mm, 181.2 mm
- RS 제품 번호:
- 200-5520
- 제조사 부품 번호:
- 92865200.HMT1 ATPH 1865-0200
- 제조업체:
- Bopla
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩133,180.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩133,180.00 |
| 10 - 24 | ₩127,880.00 |
| 25 + | ₩125,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-5520
- 제조사 부품 번호:
- 92865200.HMT1 ATPH 1865-0200
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 200mm | |
| External Width | 181.2mm | |
| External Height | 68.2mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | Alu-Topline | |
| IP Rating | IP54 | |
| Standards/Approvals | DIN ISO 16016 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 200mm | ||
External Width 181.2mm | ||
External Height 68.2mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series Alu-Topline | ||
IP Rating IP54 | ||
Standards/Approvals DIN ISO 16016 | ||
- COO (Country of Origin):
- DE
Bopla Alu-Topline Enclosures - Natural-Coloured Anodised, End-Covers Black
Introducing the Alu-Topline Enclosure series from Bopla. Theses desktop enclosures are designed to house electrical and electronic components in Industrial applications. They offer a split profile which provides easier and faster assembly of components and plastic end covers to complete the enclosure. Incorporated into the design is a recessed surface for mounting keypads, switches or various operating components.
Why would you buy these enclosures?
Bopla Alu-Topline enclosures are desktop enclosures, the perfect alternative to general purpose enclosures & Junction boxes for creating a control system. They have aluminium profiles equipped with slots and screwing channels to accept PCBs, mounting plates and a recessed membrane keypad area. The Alu-Topline series also has a range of accessories that can be purchased separately to complete your enclosure solution.
Features and Benefits
• Aluminium enclosure
• Natural-coloured anodised, End-cover black
• Slop front
• Recessed membrane keypad area
• Grooves mounts inside
• Horizontally-divided profiles
• Corrosion resistant
• Recyclable
• IP40/DIN EN 60529
• IP54 (Optional)
Enclosure Material
• Extruded profiles: Al Mg Si 0.5 anodised; plastic lid: ABS
관련된 링크들
- Bopla Alu-Topline Series Natural, Black Aluminium, ABS Desktop Enclosure Sloped Front, 200 mm 68.2 mm, 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 250 mm 68.2 mm, 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 300 mm 68.2 mm, 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 150 mm 68.2 mm, 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 200 mm 53.2 mm, 181.2 mm
- Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure Sloped Front, 150 mm 68.2 mm, 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 100 mm 53.2 mm, 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 250 mm 53.2 mm, 181.2 mm