RealSense D435 Depth Camera, 105 mm, 10 m Max Range
- RS 제품 번호:
- 172-0981
- 제조사 부품 번호:
- 82635AWGDVKPRQ
- 제조업체:
- RealSense
대량 구매 할인 받기
5개 더 담고 ₩172,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,146,780.00
재고있음
- 37 개 단위 배송 준비 완료
- 추가로 2027년 1월 28일 부터 20 개 단위 배송
- 추가로 2027년 2월 18일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,146,780.00 | - |
| 5 + | ₩1,112,360.00 | ₩172,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-0981
- 제조사 부품 번호:
- 82635AWGDVKPRQ
- 제조업체:
- RealSense
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RealSense | |
| Model Number | D435 | |
| Product Type | Depth Camera | |
| Frame Rate | 90fps | |
| Depth Resolution | 1280 x 720 pixels | |
| Maximum Range | 10m | |
| Depth Technology | Active IR Stereo | |
| Shutter Type | Global Shutter | |
| Minimum Depth | 105mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RealSense | ||
Model Number D435 | ||
Product Type Depth Camera | ||
Frame Rate 90fps | ||
Depth Resolution 1280 x 720 pixels | ||
Maximum Range 10m | ||
Depth Technology Active IR Stereo | ||
Shutter Type Global Shutter | ||
Minimum Depth 105mm | ||
Standards/Approvals No | ||
Intel Depth Camera D435
The Intel® RealSense™ D435 offers the widest field of view of all our cameras, along with a global shutter on the depth sensor that is ideal for fast moving applications.;A Powerful, Full‑featured Depth Camera:
The Intel® RealSense™ depth camera D435 is a stereo solution, offering quality depth for a variety of applications. It's wide field of view is perfect for applications such as robotics or augmented and virtual reality, where seeing as much of the scene as possible is vitally important. With a range up to 10m, this small form factor camera can be integrated into any solution with ease, and comes complete with our Intel RealSense SDK 2.0 and cross-platform support.;Combined Solution for Development & Productization:
The D435 continues our commitment to developing cutting-edge vision sensing products. Combining an Intel module and vision processor together into a small form factor yields a solution ideal for both development and rapid product creation. Paired with highly customizable software, the D435 provides a low cost solution that is lightweight and powerful, enabling development of next-generation sensing solutions that can understand and interact with their surroundings.;Ideal for Low Light and Wide Field of View:
The combination of a wide field of view and global shutter sensor on the D435 make it the preferred solution for applications such as robotic navigation and object recognition. The global shutter sensors provide great low‑light sensitivity allowing robots to navigate spaces with the lights off.;Complete Suite for Simple Integration:
Depth camera D435 is part of the Intel® RealSense™
D400 series of cameras, a lineup that takes Intels latest depth‑sensing hardware and software packages them into easy‑to‑integrate products. Perfect for developers, makers, and innovators looking to bring depth sensing to devices, Intel® RealSense™ D400 series cameras offer simple out‑of‑the‑box integration and enable a whole new generation of intelligent vision‑equipped devices.
Features and Benefits:
• A powerful vision processor that uses 28nm process technology and supports up to 5MIPI camera serial interface 2 lanes to compute real-time depth images and accelerate output
• A set of image sensors that enable capturing of disparity between images up to 1280 x 720 resolution
• Active infrared projector to illuminate objects to enhance the depth data
• Dedicated colour image signal processor for image adjustments and scaling colour data
• New and advanced stereo depth algorithm for accurate depth perception and long range
• Support for the new cross-platform and open-source Intel® RealSense™ SDK 2.0
관련된 링크들
- RealSense D435I Depth Camera, 0.105 m, 20 m Max Range
- RealSense D435f Depth Camera, 0.28 m, 3 m Max Range
- RealSense D435if Depth Camera, 0.3 m, 3 m Max Range
- RealSense D415 Depth Camera, 0.16 m, 10 m Max Range
- RealSense D405 Depth Camera, 0.1 m, 7 m Max Range
- RealSense D457 Depth Camera, 0.06 m, 6 m Max Range
- RealSense D456 Depth Camera, 0.6 m, 6 m Max Range
- RealSense D455 Depth Camera, 0.4 m, 20 m Max Range