RealSense D415 Depth Camera, 160 mm, 10 m Max Range
- RS 제품 번호:
- 172-0980
- 제조사 부품 번호:
- 82635ASRCDVKHV
- 제조업체:
- RealSense
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩977,880.00
일시적 품절
- 2027년 1월 14일 부터 19 개 단위 배송
- 추가로 2027년 1월 28일 부터 20 개 단위 배송
- 추가로 2027년 2월 18일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩977,880.00 | - |
| 5 + | ₩958,300.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-0980
- 제조사 부품 번호:
- 82635ASRCDVKHV
- 제조업체:
- RealSense
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RealSense | |
| Product Type | Depth Camera | |
| Model Number | D415 | |
| Frame Rate | 90fps | |
| Depth Resolution | 1280 x 720 pixels | |
| Maximum Range | 10m | |
| Shutter Type | Rolling Shutter | |
| Depth Technology | Active IR Stereo | |
| Minimum Depth | 160mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RealSense | ||
Product Type Depth Camera | ||
Model Number D415 | ||
Frame Rate 90fps | ||
Depth Resolution 1280 x 720 pixels | ||
Maximum Range 10m | ||
Shutter Type Rolling Shutter | ||
Depth Technology Active IR Stereo | ||
Minimum Depth 160mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Intel® RealSense™ Depth Camera D415
The Intel® RealSense™ D415 has a standard field of view well suited for high accuracy applications such as 3D scanning. With a rolling shutter on the depth sensor, the D415 offers our highest depth quality per degree.;When accuracy is the most important factor for your solution, the D415 is the perfect choice. The D415 has a tightly focused field of view, which offers higher quality depth per degree. Featuring an integrated RGB sensor, the D415 is perfect for facial authentication, 3D scanning or volumetric capture.
Features and Benefits
Ideal for Development & Productization:With the Intel® RealSense™ depth camera D415, Intel maintains its track record of bringing exciting new vision sensing products to market. This camera puts an Intel module and vision processor into a small form factor ideal for development and productization. Lightweight, powerful, and low‑cost, it pairs with customizable software to enable a one‑stop shop for assembly and creation of a new generation of sensing solutions and devices that are better able understand and interact with their surroundings.;Ideal for Precise Measurement:
The D415 has a standard field of view and uses rolling shutter sensors. This field of view results in higher depth resolution for smaller objects or when more precise measurements are required. The rolling shutter sensors and smaller lenses allow for a lower cost, yet highly capable depth camera.;Complete Suite for Simple Integration:
The D415 is part of the Intel® RealSense™ D400 series of cameras, a lineup that takes Intels latest depth‑sensing hardware and software and packages them into easy‑to‑integrate products. Intels complete suite of solutions includes vision processors, turnkey modules, cameras, and SDKs and computer vision libraries. Perfect for developers, makers, and innovators looking to bring depth‑sensing vision to devices, Intel® RealSense™ D400 series cameras offer simple out‑of‑the‑box integration and enable a whole new generation of intelligent vision‑equipped devices.;On-Chip Calibration in Seconds:
Intel RealSense SDK 2.0 now provides an on-chip self-calibration option for your D400 stereo camera. This allows camera calibration in less than 15 seconds without the need for specialized targets. Hassle free!;• A powerful vision processor that uses 28nm process technology and supports up to 5MIPI camera serial interface 2 lanes to compute real-time depth images and accelerate output
• A set of image sensors that enable capturing of disparity between images up to 1280 x 720 resolution
• Active infrared projector to illuminate objects to enhance the depth data
• Dedicated colour image signal processor for image adjustments and scaling colour data
• New and advanced stereo depth algorithm for accurate depth perception and long range
• Support for the new cross-platform and open-source Intel® RealSense™ SDK 2.0
관련된 링크들
- RealSense D435 Depth Camera, 0.105 m, 10 m Max Range
- RealSense D405 Depth Camera, 0.1 m, 7 m Max Range
- RealSense D457 Depth Camera, 0.06 m, 6 m Max Range
- RealSense D456 Depth Camera, 0.6 m, 6 m Max Range
- RealSense D455 Depth Camera, 0.4 m, 20 m Max Range
- RealSense D435f Depth Camera, 0.28 m, 3 m Max Range
- RealSense D435if Depth Camera, 0.3 m, 3 m Max Range
- RealSense D455f Depth Camera, 0.6 m, 6 m Max Range