CRC Lectra Clean II Industrial Cleaner 5 L Can
- RS 제품 번호:
- 131-6303
- 제조사 부품 번호:
- 10314
- 제조업체:
- CRC
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩157,260.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩157,260.00 |
| 15 - 39 | ₩150,940.00 |
| 40 + | ₩147,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-6303
- 제조사 부품 번호:
- 10314
- 제조업체:
- CRC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CRC | |
| Product Type | Industrial Cleaner | |
| Trade Name | Lectra Clean II | |
| Product Form | Liquid | |
| Package Type | Can | |
| Package Size | 5 L | |
| Application | Electrical Aggregate, Wire Rope, Handling Equipment, Electromechanical Tool, Pumps, Cleaning Mechanical Parts | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CRC | ||
Product Type Industrial Cleaner | ||
Trade Name Lectra Clean II | ||
Product Form Liquid | ||
Package Type Can | ||
Package Size 5 L | ||
Application Electrical Aggregate, Wire Rope, Handling Equipment, Electromechanical Tool, Pumps, Cleaning Mechanical Parts | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- BE
CRC Degreaser, 5 L Net Volume - 10314
This heavy-duty cleaner from the Lectra Clean II series is designed for effective degreasing and decarbonising of electro-mechanical metal components. It features a controlled evaporation rate and a high flash point of 63°C, ensuring safety during use. With a density of 0.825 g/cm³ at 20°C, it provides efficient cleaning without compromising safety.
Features & Benefits
• Controlled evaporation enhances cleaning efficacy
• High flash point ensures application safety
• Low odour improves working conditions
• Non-conductive and non-corrosive, protecting surfaces
• Residue-free application eliminates further cleaning
• 360° spray valve allows precise application
Applications
• Cleans electro-mechanical assemblies
• Maintains electrical equipment
• Effective for pump cleaning and mechanical parts
• Degreases wire ropes and handling equipment
What is the recommended drying time after use?
Drying time typically averages around 30 minutes, depending on conditions.
Can it be used on sensitive electronic components?
No, it is not suitable for sensitive electronic equipment.
Will it leave a residue after application?
No, it does not leave any residue.
Can it be applied by dipping?
Yes, agitation in dipping baths can enhance cleaning action.
관련된 링크들
- CRC ECO COMPLEX BLUE Industrial Cleaner 5 L Can
- CRC ECO COMPLEX BLUE Industrial Cleaner 1 L Can
- CRC Motor Clean PRO Industrial Cleaner 650ml / 500 ml Aerosol
- Zenith Hygiene Cleaner & Degreaser 5 L Can
- CRC QD-Contact Cleaner Electrical Contact Cleaner 500 ml Aerosol
- CRC AIRCO CLEANER PRO Air Conditioner Cleaner 500 ml Aerosol
- CRC N.F. Electronic Cleaner Electrical Contact Cleaner 250 ml Aerosol
- CRC Lub 21 Cutting Fluid 5 L Can