Microchip PG164150,

Subtotal (1 unit)*

₩163,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 263 개 단위 배송
  • 추가로 2026년 11월 17일 부터 252 개 단위 배송
  • 추가로 2027년 1월 19일 부터 504 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩163,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-5061
제조사 부품 번호:
PG164150
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Kit Contents

Debugger

Core Architecture

ARM

Standards/Approvals

RoHS, CE

For Use With

Embedded Processors

Product Type

Debugger

Sub Type

Debugger

COO (Country of Origin):
CN

MPLAB® PICkit™ 5 In-Circuit Debugger


The MPLAB® PICkit™ 5 in-circuit debugger/programmer enables quick prototyping and portable, production-ready programming for all Microchip devices, including PIC® microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs), AVR® and SAM devices and Arm® Cortex®-based microprocessors (MPUs). It works alongside the MPLAB X Integrated Development Environment (IDE) to provide a powerful and easy-to-use Graphical User Interface (GUI) for debugging and programing. Alternatively, the MPLAB PICkit 5 in-circuit debugger/programmer can be used stand-alone with the MPLAB Programmer-to-Go (PTG) mobile app, allowing you to connect to the tool from your smartphone via Bluetooth®.

Note: The PICKit 5 is compatible with MPLAB X IDE version 6.10 and later.


  • Improved Programmer-to-Go (PTG) support with the MPLAB PTG mobile app

  • Connect wirelessly from your smartphone via Bluetooth®

  • Select from multiple saved program images on the SD Card

  • Start programming from the app or by pressing on the logo

  • Supply 150 mA to the target

  • Option to be self-powered from the target (2.7V to 5V)

  • Simplify your workspace

  • USB Type-C® connector and cable

  • No external power needed when the device is powered by high-speed USB 2.0

  • Use the eight-pin single in-line header

  • Supports JTAG, SWD, UART VCP

  • Adapter board allows use of standard connectors for JTAG, SWD, ICSP, and AVR Protocols

  • Reduce Costs

  • Features and performance at a fraction of the cost of comparable debuggers/programmers

  • Package Contents


  • MPLAB PICkit 5 In-Circuit Debugger/Programmer

  • USB Type-A to USB Type-C cable

  • Two MPLAB PICkit 5 In-Circuit Debugger/Programmer stickers

  • System Requirements


  • Available USB 2.0 port

  • Microsoft Windows® 7 or later, macOS®, or Linux®

  • MPLAB X IDE version 6.10 or later

  • 관련된 링크들