Same Sky Horizontal Jack 3.5A, 500V, Surface, length 9 mm, Nickel Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
259-6537
제조사 부품 번호:
PJ-075DH-SMT-TR
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Product Type

DC Power Plug

DC Power Connector Type

Jack

Inside Diameter

1.3mm

Outside Diameter

3.7mm

Current

3.5A

Orientation

Horizontal

Voltage

500V

Connector Gender

Male

Length

9mm

Mount Type

Surface

Pin Diameter

1.3mm

Contact Plating

Nickel Silver

Contact Material

Brass, Copper

Contact Gender

Male

Width

8mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 1.3 x 3.4 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들